+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6392D

IC: driver; push-pull; SO14; 0.29A; 580V; Ch: 2; 800kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L6392D
TME Symbol:
L6392D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
push-pull
Kind of integrated circuit
high-/low-side, IGBT gate driver, MOSFET gate driver
Case
SO14
Output current
0.29A
Output voltage
580V
Number of channels
2
Mounting
SMD
Operating temperature
-40...125°C
Frequency
800kHz
Kind of package
tube
Supply voltage
  • 12.5...20V
Gross weight0.137 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
L6392D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.58 EURGross price for quantities from 1 pcs - 3.58 EUR
Net price for quantities from 10 pcs - 2.82 EURGross price for quantities from 10 pcs - 2.82 EUR
Net price for quantities from 25 pcs - 2.46 EURGross price for quantities from 25 pcs - 2.46 EUR
Net price for quantities from 50 pcs - 2.25 EURGross price for quantities from 50 pcs - 2.25 EUR
Net price for quantities from 100 pcs - 2.17 EURGross price for quantities from 100 pcs - 2.17 EUR
Packaging method by the manufacturer:Tube = 50 pcs