+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6399D

IC: driver; push-pull; SO8; 580V; Ch: 2; 800kHz; Usup: 10÷20V


Manufacturer: STMicroelectronics

Manufacturer part number:
L6399D
TME Symbol:
L6399D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
push-pull
Kind of integrated circuit
high-/low-side, IGBT gate driver, MOSFET gate driver
Case
SO8
Output voltage
580V
Number of channels
2
DC supply current
440µA
Mounting
SMD
Operating temperature
-40...125°C
Frequency
800kHz
Kind of package
tube
Supply voltage
  • 10...20V
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
L6399D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.29 EURGross price for quantities from 1 pcs - 1.29 EUR
Net price for quantities from 5 pcs - 1.15 EURGross price for quantities from 5 pcs - 1.15 EUR
Net price for quantities from 25 pcs - 1.02 EURGross price for quantities from 25 pcs - 1.02 EUR
Net price for quantities from 100 pcs - 0.93 EURGross price for quantities from 100 pcs - 0.93 EUR