+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6491D

IC: driver; H-bridge; high-/low-side,gate driver; SO14; 580V


Manufacturer: STMicroelectronics

Manufacturer part number:
L6491D
TME Symbol:
L6491D

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
gate driver, high-/low-side
Case
SO14
Output voltage
580V
DC supply current
700µA
Mounting
SMD
Operating temperature
-40...125°C
Frequency
800kHz
Kind of package
tube
Supply voltage
  • 10...20V
Gross weight0.133 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
L6491D
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.58 EURGross price for quantities from 1 pcs - 2.58 EUR
Net price for quantities from 5 pcs - 2.31 EURGross price for quantities from 5 pcs - 2.31 EUR
Net price for quantities from 10 pcs - 2.13 EURGross price for quantities from 10 pcs - 2.13 EUR
Net price for quantities from 25 pcs - 1.87 EURGross price for quantities from 25 pcs - 1.87 EUR
Net price for quantities from 50 pcs - 1.71 EURGross price for quantities from 50 pcs - 1.71 EUR
Net price for quantities from 100 pcs - 1.56 EURGross price for quantities from 100 pcs - 1.56 EUR
Net price for quantities from 250 pcs - 1.43 EURGross price for quantities from 250 pcs - 1.43 EUR
Net price for quantities from 500 pcs - 1.38 EURGross price for quantities from 500 pcs - 1.38 EUR