+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | PFC controller | |
Case | DIP8 | |
Output current | 0.4A | |
Mounting | THT | |
Operating temperature | -40...150°C | |
Application | SMPS | |
Operating voltage | 11...18V DC | |
Operating current | 5.5mA |