+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6562ADTR

IC: driver; PFC controller; SO8; 10.5÷22.5VDC; 1MHz; -600÷800mA


Manufacturer: STMicroelectronics

Manufacturer part number:
L6562ADTR
TME Symbol:
L6562ADTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO8
DC supply current
3.5mA
Mounting
SMD
Operating temperature
-20...125°C
Application
SMPS
Operating voltage
10.5...22.5V DC
Frequency
1MHz
Kind of package
reel, tape
Operating current
-600...800mA
Gross weight0.113 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6562ADTR
18 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.58 EURGross price for quantities from 1 pcs - 0.58 EUR
Net price for quantities from 10 pcs - 0.52 EURGross price for quantities from 10 pcs - 0.52 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs