+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | driver | |
Kind of integrated circuit | PFC controller | |
Case | DIP8 | |
DC supply current | 3.5mA | |
Mounting | THT | |
Operating temperature | -20...125°C | |
Application | SMPS | |
Operating voltage | 10.3...22V DC | |
Frequency | 1MHz | |
Kind of package | tube | |
Operating current | -600...800mA |