+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6563H

IC: driver; PFC controller; SO16; 10.3÷22VDC; 6mA


Manufacturer: STMicroelectronics

Manufacturer part number:
L6563H
TME Symbol:
L6563H

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO16
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
10.3...22V DC
Operating current
6mA
Gross weight0.159 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6563H
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.39 GBPGross price for quantities from 1 pcs - 1.39 GBP
Net price for quantities from 3 pcs - 1.25 GBPGross price for quantities from 3 pcs - 1.25 GBP
Net price for quantities from 10 pcs - 1.07 GBPGross price for quantities from 10 pcs - 1.07 GBP
Net price for quantities from 25 pcs - 0.96 GBPGross price for quantities from 25 pcs - 0.96 GBP
Net price for quantities from 50 pcs - 0.90 GBPGross price for quantities from 50 pcs - 0.90 GBP
Net price for quantities from 100 pcs - 0.85 GBPGross price for quantities from 100 pcs - 0.85 GBP
Net price for quantities from 250 pcs - 0.81 GBPGross price for quantities from 250 pcs - 0.81 GBP
Packaging method by the manufacturer:Tube = 50 pcs