+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6565N

IC: driver; switchmode controller; DIP8; Ch: 1; 10.3÷18VDC; 5mA


Manufacturer: STMicroelectronics

Manufacturer part number:
L6565N
TME Symbol:
L6565N

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
switchmode controller
Case
DIP8
Number of channels
1
Mounting
THT
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
10.3...18V DC
Operating current
5mA
Gross weight0.488 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6565N
130 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.80 EURGross price for quantities from 1 pcs - 1.80 EUR
Net price for quantities from 3 pcs - 1.60 EURGross price for quantities from 3 pcs - 1.60 EUR
Net price for quantities from 10 pcs - 1.35 EURGross price for quantities from 10 pcs - 1.35 EUR
Net price for quantities from 25 pcs - 1.19 EURGross price for quantities from 25 pcs - 1.19 EUR
Net price for quantities from 50 pcs - 1.11 EURGross price for quantities from 50 pcs - 1.11 EUR
Net price for quantities from 100 pcs - 1.06 EURGross price for quantities from 100 pcs - 1.06 EUR
Net price for quantities from 250 pcs - 1.02 EURGross price for quantities from 250 pcs - 1.02 EUR
Packaging method by the manufacturer:Tube = 50 pcs