+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6566A

IC: driver; switchmode controller; SO16; -0.6÷0.8A; 10.3÷23VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
L6566A
TME Symbol:
L6566A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
switchmode controller
Case
SO16
Output current
-0.6...0.8A
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
10.3...23V DC
Operating current
4.6mA
Gross weight0.156 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6566A
88 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 25 pcs - 1.10 USDGross price for quantities from 25 pcs - 1.10 USD
Net price for quantities from 50 pcs - 1.03 USDGross price for quantities from 50 pcs - 1.03 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 0.95 USD
Packaging method by the manufacturer:Tube = 50 pcs