+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L6566BTR

IC: driver; switchmode controller; SO16; -0.6÷0.8A; 700V; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
L6566BTR
TME Symbol:
L6566BTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
switchmode controller
Case
SO16
Output current
-0.6...0.8A
Output voltage
700V
Number of channels
1
Mounting
SMD
Operating temperature
-40...150°C
Application
SMPS
Operating voltage
10.6...23V DC
Operating current
4.6mA
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6566BTR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.82 EURGross price for quantities from 2500 pcs - 0.82 EUR