+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6569

IC: driver; push-pull; motor controller; DIP8; 0.175A; 600V; Ch: 2

Manufacturer: STMicroelectronics

Manufacturer part number:
L6569
TME Symbol:
L6569

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
push-pull
Kind of integrated circuit
motor controller
Case
DIP8
Output current
0.175A
Output voltage
600V
Number of channels
2
Mounting
THT
Supply voltage
  • 10...16.6V
Gross weight0.468 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics
*
L6569
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 50 pcs