+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6571BD

IC: driver; H-bridge; gate driver; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
L6571BD
TME Symbol:
L6571BD

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Topology
H-bridge
Kind of integrated circuit
gate driver
Case
SO8
DC supply current
25mA
Mounting
SMD
Operating temperature
-40...125°C
Gross weight0.078 g
Certificates
See other products in this category: MOSFET/IGBT drivers STMicroelectronics,
*
L6571BD
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.35 EURGross price for quantities from 1 pcs - 3.35 EUR
Net price for quantities from 5 pcs - 2.83 EURGross price for quantities from 5 pcs - 2.83 EUR
Net price for quantities from 10 pcs - 2.63 EURGross price for quantities from 10 pcs - 2.63 EUR
Net price for quantities from 25 pcs - 2.38 EURGross price for quantities from 25 pcs - 2.38 EUR
Net price for quantities from 50 pcs - 2.22 EURGross price for quantities from 50 pcs - 2.22 EUR
Net price for quantities from 100 pcs - 2.14 EURGross price for quantities from 100 pcs - 2.14 EUR
Net price for quantities from 300 pcs - 2.04 EURGross price for quantities from 300 pcs - 2.04 EUR
Packaging method by the manufacturer:Tube = 100 pcs