+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6591TR

IC: driver; PFC controller; SO16; 0.001A; 11.3÷22V; Ioper: 8mA

Manufacturer: STMicroelectronics

Manufacturer part number:
L6591TR
TME Symbol:
L6591TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO16
Output current
1mA
Mounting
SMD
Operating temperature
-40...150°C
Kind of package
reel, tape
Operating current
8mA
Supply voltage
  • 11.3...22V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6591TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.03 EURGross price for quantities from 2500 pcs - 1.03 EUR
No. of pieces (Multiplicity: 2 500)