+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6599DTR

IC: driver; resonant mode controller; SO16; Ch: 1; 8.8÷16VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
L6599DTR
TME Symbol:
L6599DTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
resonant mode controller
Case
SO16
Number of channels
1
DC supply current
3.5mA
Mounting
SMD
Input voltage
8.8...16V DC
Frequency
0.5MHz
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L6599DTR
0 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 5 pcs - 1.69 USDGross price for quantities from 5 pcs - 1.69 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)