+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6668

IC: driver; PFC controller; SO16; 12.5÷14.5VDC; 107kHz; 9.4÷22V


Manufacturer: STMicroelectronics

Manufacturer part number:
L6668
TME Symbol:
L6668

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO16
DC supply current
4mA
Mounting
SMD
Operating temperature
-25...150°C
Operating voltage
12.5...14.5V DC
Frequency
107kHz
Supply voltage
  • 9.4...22V
Gross weight0.154 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6668
70 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.53 EURGross price for quantities from 1 pcs - 2.53 EUR
Net price for quantities from 3 pcs - 2.27 EURGross price for quantities from 3 pcs - 2.27 EUR
Net price for quantities from 10 pcs - 2.00 EURGross price for quantities from 10 pcs - 2.00 EUR
Net price for quantities from 50 pcs - 1.82 EURGross price for quantities from 50 pcs - 1.82 EUR
Packaging method by the manufacturer:
Tube = 50 pcs