+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6668TR

IC: driver; PFC controller; SO16; 0.8A; 12.5÷14.5VDC; 107kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L6668TR
TME Symbol:
L6668TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
SO16
Output current
0.8A
DC supply current
4mA
Mounting
SMD
Operating temperature
-25...150°C
Operating voltage
12.5...14.5V DC
Frequency
107kHz
Kind of package
reel, tape
Supply voltage
  • 9.4...22V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6668TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.14 EURGross price for quantities from 2500 pcs - 1.14 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.