+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6699DTR

IC: driver; resonant mode controller; SO16; Ch: 1; 500kHz; 8.8÷16V


Manufacturer: STMicroelectronics

Manufacturer part number:
L6699DTR
TME Symbol:
L6699DTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
resonant mode controller
Case
SO16
Number of channels
1
DC supply current
3.5mA
Mounting
SMD
Operating temperature
-40...125°C
Frequency
0.5MHz
Kind of package
reel, tape
Supply voltage
  • 8.8...16V
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L6699DTR
0 in TME stock
Net price for quantities from 2500 pcs - 1.20 EURGross price for quantities from 2500 pcs - 1.20 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.