+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6920DB

Driver; DC/DC converter; Uin: 0.6÷5.5VDC; Uout: 1.8÷5.2VDC; 0.5A

Manufacturer: STMicroelectronics

Manufacturer part number:
L6920DB
TME Symbol:
L6920DB

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
0.6...5.5V DC
Output voltage
1.8...5.2V DC
Output current
0.5A
Case
MSOP8
Mounting
SMD
Frequency
1MHz
Topology
boost
Number of channels
1
Gross weight0.61 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics
*
L6920DB
Product withdrawn from the offer
Use the specification table below to search for similar products