+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6920DBTR

Driver; DC/DC converter; Uin: 0.6÷5.5VDC; Uout: 1.8÷5.2VDC; 0.8A


Manufacturer: STMicroelectronics

Manufacturer part number:
L6920DBTR
TME Symbol:
L6920DBTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
0.6...5.5V DC
Output voltage
1.8...5.2V DC
Output current
0.8A
Case
MSOP8
Mounting
SMD
Frequency
1MHz
Topology
boost
Number of channels
1
Kind of package
reel, tape
Gross weight0.057 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L6920DBTR
3816 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 3.39 USD
Net price for quantities from 2 pcs - 3.21 USDGross price for quantities from 2 pcs - 3.21 USD
Net price for quantities from 10 pcs - 2.66 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 25 pcs - 2.36 USDGross price for quantities from 25 pcs - 2.36 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.22 USD
Net price for quantities from 100 pcs - 2.15 USDGross price for quantities from 100 pcs - 2.15 USD
Net price for quantities from 250 pcs - 2.08 USDGross price for quantities from 250 pcs - 2.08 USD
Packaging method by the manufacturer:
Reel = 4 000 pcs