+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6984ATR

Driver; DC/DC converter; Uout: 0.9÷28VDC; 0.4A; VDFPN10; SMD; Ch: 1

Manufacturer: STMicroelectronics

Manufacturer part number:
L6984ATR
TME Symbol:
L6984ATR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
0.9...28V DC
Output current
0.4A
Case
VDFPN10
Mounting
SMD
Frequency
250...600kHz
Topology
buck
Number of channels
1
Kind of package
reel, tape
Operating voltage
4.5...36V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L6984ATR
0 in TME stock
Net price for quantities from 1 pcs - 2.46 USDGross price for quantities from 1 pcs - 2.46 USD
Net price for quantities from 5 pcs - 2.20 USDGross price for quantities from 5 pcs - 2.20 USD
Net price for quantities from 25 pcs - 1.98 USDGross price for quantities from 25 pcs - 1.98 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 500 pcs - 1.54 USDGross price for quantities from 500 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)