+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6986

Driver; DC/DC converter; Uout: 0.85÷38VDC; 2A; HTSSOP16; SMD; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
L6986
TME Symbol:
L6986

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
0.85...38V DC
Output current
2A
Case
HTSSOP16
Mounting
SMD
Frequency
0.25...2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Operating voltage
4...38V DC
Gross weight0.056 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L6986
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.77 GBPGross price for quantities from 1 pcs - 1.77 GBP
Net price for quantities from 10 pcs - 1.52 GBPGross price for quantities from 10 pcs - 1.52 GBP
Net price for quantities from 25 pcs - 1.45 GBPGross price for quantities from 25 pcs - 1.45 GBP
Net price for quantities from 50 pcs - 1.40 GBPGross price for quantities from 50 pcs - 1.40 GBP
Net price for quantities from 100 pcs - 1.29 GBPGross price for quantities from 100 pcs - 1.29 GBP
Net price for quantities from 192 pcs - 1.25 GBPGross price for quantities from 192 pcs - 1.25 GBP