+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6986F

Driver; DC/DC converter; Uout: 0.85÷38VDC; 1.5A; HTSSOP16; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
L6986F
TME Symbol:
L6986F

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
0.85...38V DC
Output current
1.5A
Case
HTSSOP16
Mounting
SMD
Frequency
0.25...2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Operating voltage
4...38V DC
Gross weight0.048 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L6986F
38 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Packaging method by the manufacturer:Tube = 96 pcs