+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L6986FTR

Driver; DC/DC converter; 1.5A; HTSSOP16; SMD; 250kHz÷2MHz; Ch: 1


Manufacturer: STMicroelectronics

Manufacturer part number:
L6986FTR
TME Symbol:
L6986FTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output current
1.5A
Case
HTSSOP16
Mounting
SMD
Frequency
0.25...2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Operating voltage
4...38V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L6986FTR
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.97 USDGross price for quantities from 2500 pcs - 1.97 USD