+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7806CV

IC: voltage regulator; linear,fixed; 6V; 1.5A; TO220AB; THT; L78

Manufacturer: STMicroelectronics

Manufacturer part number:
L7806CV
TME Symbol:
L7806CV

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
6V
Output current
1.5A
Case
TO220AB
Mounting
THT
Manufacturer series
L78
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±5%
Number of channels
1
Heatsink thickness
0.51...0.6mm
Input voltage
8.6...19V
Gross weight1.373 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics
*
L7806CV
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs