+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7809ABV-DG

IC: voltage regulator; linear,fixed; 9V; 1.5A; TO220AB; THT; L78

Manufacturer: STMicroelectronics

Manufacturer part number:
L7809ABV-DG
TME Symbol:
L7809ABV-DG

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
9V
Output current
1.5A
Case
TO220AB
Mounting
THT
Manufacturer series
L78
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Heatsink thickness
1.23...1.32mm
Input voltage
10.6...22V
Gross weight1.958 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics
*
L7809ABV-DG
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 50 pcs