+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L7815ABV-DG

IC: voltage regulator; linear,fixed; 15V; 1.5A; TO220AB; THT; L78


Manufacturer: STMicroelectronics

Manufacturer part number:
L7815ABV-DG
TME Symbol:
L7815ABV-DG

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
15V
Output current
1.5A
Case
TO220AB
Mounting
THT
Manufacturer series
L78
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Heatsink thickness
1.23...1.32mm
Input voltage
17.9...28V
Gross weight1.936 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L7815ABV-DG
6866 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 0.29 EURGross price for quantities from 1 pcs - 0.29 EUR
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 25 pcs - 0.25 EURGross price for quantities from 25 pcs - 0.25 EUR
Net price for quantities from 250 pcs - 0.24 EURGross price for quantities from 250 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.23 EURGross price for quantities from 500 pcs - 0.23 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 2000 pcs - 0.21 EURGross price for quantities from 2000 pcs - 0.21 EUR
Net price for quantities from 2500 pcs - 0.21 EURGross price for quantities from 2500 pcs - 0.21 EUR
Net price for quantities from 4000 pcs - 0.20 EURGross price for quantities from 4000 pcs - 0.20 EUR
Net price for quantities from 8000 pcs - 0.19 EURGross price for quantities from 8000 pcs - 0.19 EUR
Packaging method by the manufacturer:
Tube = 50 pcs