+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7824CV-DG

IC: voltage regulator; linear,fixed; 24V; 1.5A; TO220AB; THT; L78


Manufacturer: STMicroelectronics

Manufacturer part number:
L7824CV-DG
TME Symbol:
L7824CV-DG

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
24V
Output current
1.5A
Case
TO220AB
Mounting
THT
Manufacturer series
L78
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±5%
Number of channels
1
Heatsink thickness
1.23...1.32mm
Input voltage
27.3...37V
Gross weight1.95 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L7824CV-DG
461 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.56 GBPGross price for quantities from 1 pcs - 0.56 GBP
Net price for quantities from 10 pcs - 0.42 GBPGross price for quantities from 10 pcs - 0.42 GBP
Net price for quantities from 50 pcs - 0.32 GBPGross price for quantities from 50 pcs - 0.32 GBP
Net price for quantities from 100 pcs - 0.28 GBPGross price for quantities from 100 pcs - 0.28 GBP
Net price for quantities from 250 pcs - 0.26 GBPGross price for quantities from 250 pcs - 0.26 GBP
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs