+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L78L05ACD13TR

IC: voltage regulator; linear,fixed; 5V; 0.1A; SO8; SMD; L78L; ±4%


Manufacturer: STMicroelectronics

Manufacturer part number:
L78L05ACD13TR
TME Symbol:
L78L05ACD13TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
0.1A
Case
SO8
Mounting
SMD
Manufacturer series
L78L
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Input voltage
7...20V
Gross weight0.132 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78L05ACD13TR
21441 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.18 EURGross price for quantities from 1 pcs - 0.18 EUR
Net price for quantities from 10 pcs - 0.13 EURGross price for quantities from 10 pcs - 0.13 EUR
Net price for quantities from 25 pcs - 0.11 EURGross price for quantities from 25 pcs - 0.11 EUR
Net price for quantities from 50 pcs - 0.10 EURGross price for quantities from 50 pcs - 0.10 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.09 EUR
Net price for quantities from 250 pcs - 0.08 EURGross price for quantities from 250 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.07 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 2500 pcs - 0.07 EURGross price for quantities from 2500 pcs - 0.07 EUR
Net price for quantities from 12500 pcs - 0.06 EURGross price for quantities from 12500 pcs - 0.06 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs