+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L78L05ACZ

IC: voltage regulator; linear,fixed; 5V; 0.1A; TO92; THT; L78L; bulk


Manufacturer: STMicroelectronics

Manufacturer part number:
L78L05ACZ
TME Symbol:
L78L05ACZ

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
0.1A
Case
TO92
Mounting
THT
Manufacturer series
L78L
Kind of package
bulk
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Input voltage
7...20V
Gross weight0.073 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78L05ACZ
20746 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.22 EURGross price for quantities from 1 pcs - 0.22 EUR
Net price for quantities from 5 pcs - 0.19 EURGross price for quantities from 5 pcs - 0.19 EUR
Net price for quantities from 10 pcs - 0.17 EURGross price for quantities from 10 pcs - 0.17 EUR
Net price for quantities from 25 pcs - 0.14 EURGross price for quantities from 25 pcs - 0.14 EUR
Net price for quantities from 50 pcs - 0.12 EURGross price for quantities from 50 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 250 pcs - 0.10 EURGross price for quantities from 250 pcs - 0.10 EUR
Net price for quantities from 2500 pcs - 0.09 EURGross price for quantities from 2500 pcs - 0.09 EUR
Packaging method by the manufacturer:Cardboard = 2 500 pcs