+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

L78L08ABZTR

IC: voltage regulator; linear,fixed; 8V; 0.1A; TO92; THT; L78L; ±4%


Manufacturer: STMicroelectronics

Manufacturer part number:
L78L08ABZTR
TME Symbol:
L78L08ABZTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
8V
Output current
0.1A
Case
TO92
Mounting
THT
Manufacturer series
L78L
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±4%
Number of channels
1
Input voltage
10.5...23V
Gross weight0.319 g
Certificates

WATCH VIDEO

See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78L08ABZTR
753 in TME stock
Net price for quantities from 1 pcs - 0.20 GBPGross price for quantities from 1 pcs - 0.20 GBP
Net price for quantities from 10 pcs - 0.16 GBPGross price for quantities from 10 pcs - 0.16 GBP
Net price for quantities from 25 pcs - 0.13 GBPGross price for quantities from 25 pcs - 0.13 GBP
Net price for quantities from 50 pcs - 0.12 GBPGross price for quantities from 50 pcs - 0.12 GBP
Net price for quantities from 100 pcs - 0.11 GBPGross price for quantities from 100 pcs - 0.11 GBP
Net price for quantities from 250 pcs - 0.09 GBPGross price for quantities from 250 pcs - 0.09 GBP
Net price for quantities from 500 pcs - 0.09 GBPGross price for quantities from 500 pcs - 0.09 GBP
Net price for quantities from 1000 pcs - 0.08 GBPGross price for quantities from 1000 pcs - 0.08 GBP
Net price for quantities from 2000 pcs - 0.08 GBPGross price for quantities from 2000 pcs - 0.08 GBP
Net price for quantities from 4000 pcs - 0.08 GBPGross price for quantities from 4000 pcs - 0.08 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs