+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L78L09ACZ-AP

IC: voltage regulator; linear,fixed; 9V; 0.1A; TO92; THT; L78L; ±4%


Manufacturer: STMicroelectronics

Manufacturer part number:
L78L09ACZ-AP
TME Symbol:
L78L09ACZ-AP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.7V
Output voltage
9V
Output current
0.1A
Case
TO92
Mounting
THT
Manufacturer series
L78L
Kind of package
Ammo Pack
Operating temperature
0...125°C
Tolerance
±4%
Number of channels
1
Input voltage
11.5...23V
Gross weight0.294 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78L09ACZ-AP
1280 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.28 EURGross price for quantities from 1 pcs - 0.28 EUR
Net price for quantities from 5 pcs - 0.23 EURGross price for quantities from 5 pcs - 0.23 EUR
Net price for quantities from 10 pcs - 0.20 EURGross price for quantities from 10 pcs - 0.20 EUR
Net price for quantities from 25 pcs - 0.17 EURGross price for quantities from 25 pcs - 0.17 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 250 pcs - 0.14 EURGross price for quantities from 250 pcs - 0.14 EUR
Net price for quantities from 500 pcs - 0.13 EURGross price for quantities from 500 pcs - 0.13 EUR
Net price for quantities from 2000 pcs - 0.12 EURGross price for quantities from 2000 pcs - 0.12 EUR
Packaging method by the manufacturer:
Cardboard = 2 000 pcs