+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L78M05CV

IC: voltage regulator; linear,fixed; 5V; 0.5A; TO220AB; THT; L78M


Manufacturer: STMicroelectronics

Manufacturer part number:
L78M05CV
TME Symbol:
L78M05CV

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
5V
Output current
0.5A
Case
TO220AB
Mounting
THT
Manufacturer series
L78M
Kind of package
tube
Operating temperature
0...150°C
Tolerance
±4%
Number of channels
1
Heatsink thickness
0.51...0.6mm
Input voltage
7...20V
Gross weight1.385 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78M05CV
112 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.58 EURGross price for quantities from 1 pcs - 0.58 EUR
Net price for quantities from 5 pcs - 0.47 EURGross price for quantities from 5 pcs - 0.47 EUR
Net price for quantities from 10 pcs - 0.42 EURGross price for quantities from 10 pcs - 0.42 EUR
Net price for quantities from 25 pcs - 0.37 EURGross price for quantities from 25 pcs - 0.37 EUR
Net price for quantities from 50 pcs - 0.34 EURGross price for quantities from 50 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.32 EUR
Net price for quantities from 250 pcs - 0.30 EURGross price for quantities from 250 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.28 EURGross price for quantities from 500 pcs - 0.28 EUR
Net price for quantities from 5000 pcs - 0.24 EURGross price for quantities from 5000 pcs - 0.24 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs