+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L78M08CV-DG

IC: voltage regulator; linear,fixed; 8V; 0.5A; TO220AB; THT; L78M


Manufacturer: STMicroelectronics

Manufacturer part number:
L78M08CV-DG
TME Symbol:
L78M08CV-DG

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
8V
Output current
0.5A
Case
TO220AB
Mounting
THT
Manufacturer series
L78M
Kind of package
tube
Operating temperature
0...150°C
Tolerance
±4%
Number of channels
1
Heatsink thickness
1.23...1.32mm
Input voltage
10.5...23V
Gross weight1.953 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L78M08CV-DG
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Packaging method by the manufacturer:Tube = 50 pcs