+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L78S05CV-DG

IC: voltage regulator; linear,fixed; 5V; 2A; TO220AB; THT; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
L78S05CV-DG
TME Symbol:
L78S05CV-DG

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
5V
Output current
2A
Case
TO220AB
Mounting
THT
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.92 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics
*
L78S05CV-DG
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 50 pcs