+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | STMicroelectronics | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed | |
Output voltage | 12V | |
Output current | 2A | |
Case | TO3 | |
Mounting | THT | |
Kind of package | bulk |