+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L78S15CV

IC: voltage regulator; linear,fixed; 15V; 2A; TO220AB; THT; L78S

Manufacturer: STMicroelectronics

Manufacturer part number:
L78S15CV
TME Symbol:
L78S15CV

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Output voltage
15V
Output current
2A
Case
TO220AB
Mounting
THT
Manufacturer series
L78S
Kind of package
tube
Operating temperature
0...150°C
Tolerance
±4%
Number of channels
1
Heatsink thickness
0.51...0.6mm
Input voltage
17.5...30V
Gross weight1.4 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics
*
L78S15CV
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 1 000 pcs