+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7905ACD2T-TR

IC: voltage regulator; linear,fixed; -5V; 1.5A; D2PAK; SMD; L79


Manufacturer: STMicroelectronics

Manufacturer part number:
L7905ACD2T-TR
TME Symbol:
L7905ACD2T-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.4V
Output voltage
-5V
Output current
1.5A
Case
D2PAK
Mounting
SMD
Manufacturer series
L79
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Gross weight0.43 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L7905ACD2T-TR
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 2000 pcs - 0.36 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
Net price for quantities from 5000 pcs - 0.34 USDGross price for quantities from 5000 pcs - 0.34 USD
Net price for quantities from 7000 pcs - 0.33 USDGross price for quantities from 7000 pcs - 0.33 USD
Net price for quantities from 10000 pcs - 0.33 USDGross price for quantities from 10000 pcs - 0.33 USD
Net price for quantities from 20000 pcs - 0.31 USDGross price for quantities from 20000 pcs - 0.31 USD