+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

L7905CD2T-TR

IC: voltage regulator; linear,fixed; -5V; 1.5A; D2PAK; SMD; L79


Manufacturer: STMicroelectronics

Manufacturer part number:
L7905CD2T-TR
TME Symbol:
L7905CD2T-TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.4V
Output voltage
-5V
Output current
1.5A
Case
D2PAK
Mounting
SMD
Manufacturer series
L79
Kind of package
reel, tape
Operating temperature
0...150°C
Number of channels
1
Gross weight1.649 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L7905CD2T-TR
123 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.90 EURGross price for quantities from 1 pcs - 0.90 EUR
Net price for quantities from 10 pcs - 0.52 EURGross price for quantities from 10 pcs - 0.52 EUR
Net price for quantities from 25 pcs - 0.48 EURGross price for quantities from 25 pcs - 0.48 EUR
Net price for quantities from 50 pcs - 0.46 EURGross price for quantities from 50 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.44 EUR
Net price for quantities from 250 pcs - 0.42 EURGross price for quantities from 250 pcs - 0.42 EUR
Net price for quantities from 1000 pcs - 0.40 EURGross price for quantities from 1000 pcs - 0.40 EUR
Packaging method by the manufacturer:Reel = 1 000 pcs