+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7980ATR

Driver; DC/DC converter; 2A; HSOP8; SMD; 275kHz; Topology: buck


Manufacturer: STMicroelectronics

Manufacturer part number:
L7980ATR
TME Symbol:
L7980ATR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output current
2A
Case
HSOP8
Mounting
SMD
Frequency
275kHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Operating voltage
4.5...28V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L7980ATR
0 in TME stock
Net price for quantities from 2500 pcs - 1.39 EURGross price for quantities from 2500 pcs - 1.39 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.