+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7986A

Driver; DC/DC converter; Uin: 4.5÷38VDC; Uout: 0.6÷38VDC; 3A; HSOP8


Manufacturer: STMicroelectronics

Manufacturer part number:
L7986A
TME Symbol:
L7986A

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...38V DC
Output voltage
0.6...38V DC
Output current
3A
Case
HSOP8
Mounting
SMD
Frequency
0.25...1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
tube
Gross weight0.078 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L7986A
945 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 3 pcs - 1.16 USDGross price for quantities from 3 pcs - 1.16 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 25 pcs - 1.06 USDGross price for quantities from 25 pcs - 1.06 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
Packaging method by the manufacturer:Tube = 100 pcs