+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7986TR

Driver; DC/DC converter; Uin: 4.5÷38VDC; Uout: 0.6÷38VDC; 3A; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
L7986TR
TME Symbol:
L7986TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...38V DC
Output voltage
0.6...38V DC
Output current
3A
Case
VFDFPN10
Mounting
SMD
Frequency
0.25...1MHz
Topology
buck
Number of channels
1
Operating temperature
-40...150°C
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L7986TR
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Net price for quantities from 4000 pcs - 1.36 EURGross price for quantities from 4000 pcs - 1.36 EUR