+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7987

Driver; DC/DC converter; Uin: 4.5÷61VDC; Uout: 0.8÷61VDC; 3A; SMD

Manufacturer: STMicroelectronics

Manufacturer part number:
L7987
TME Symbol:
L7987

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...61V DC
Output voltage
0.8...61V DC
Output current
3A
Case
HTSSOP16
Mounting
SMD
Frequency
250kHz...1.5MHz
Topology
buck
Number of channels
1
Gross weight0.06 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L7987
86 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 3 pcs - 2.49 USDGross price for quantities from 3 pcs - 2.49 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD
Net price for quantities from 96 pcs - 2.12 USDGross price for quantities from 96 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 96 pcs