+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7987LTR

Driver; DC/DC converter; Uin: 4.5÷61VDC; Uout: 0.8÷61VDC; 2A; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
L7987LTR
TME Symbol:
L7987LTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...61V DC
Output voltage
0.8...61V DC
Output current
2A
Case
HTSSOP16
Mounting
SMD
Frequency
250kHz...1.5MHz
Topology
buck
Number of channels
1
Kind of package
reel, tape
Gross weight0.163 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L7987LTR
1840 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.41 EURGross price for quantities from 1 pcs - 2.41 EUR
Net price for quantities from 2 pcs - 2.26 EURGross price for quantities from 2 pcs - 2.26 EUR
Net price for quantities from 10 pcs - 1.82 EURGross price for quantities from 10 pcs - 1.82 EUR
Net price for quantities from 25 pcs - 1.67 EURGross price for quantities from 25 pcs - 1.67 EUR
Net price for quantities from 50 pcs - 1.60 EURGross price for quantities from 50 pcs - 1.60 EUR
Net price for quantities from 100 pcs - 1.55 EURGross price for quantities from 100 pcs - 1.55 EUR
Net price for quantities from 200 pcs - 1.50 EURGross price for quantities from 200 pcs - 1.50 EUR
Net price for quantities from 2500 pcs - 1.41 EURGross price for quantities from 2500 pcs - 1.41 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs