+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7987TR

Driver; DC/DC converter; Uin: 4.5÷61VDC; Uout: 0.8÷61VDC; 3A; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
L7987TR
TME Symbol:
L7987TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...61V DC
Output voltage
0.8...61V DC
Output current
3A
Case
HTSSOP16
Mounting
SMD
Frequency
250kHz...1.5MHz
Topology
buck
Number of channels
1
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L7987TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 5 pcs - 2.42 USDGross price for quantities from 5 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 25 pcs - 2.02 USDGross price for quantities from 25 pcs - 2.02 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
Net price for quantities from 250 pcs - 1.77 USDGross price for quantities from 250 pcs - 1.77 USD