+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L79L05ABZ-AP

IC: voltage regulator; linear,fixed; -5V; 0.1A; TO92; THT; L79L


Manufacturer: STMicroelectronics

Manufacturer part number:
L79L05ABZ-AP
TME Symbol:
L79L05ABZ-AP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.4V
Output voltage
-5V
Output current
0.1A
Case
TO92
Mounting
THT
Manufacturer series
L79L
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±5%
Number of channels
1
Gross weight0.287 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L79L05ABZ-AP
1143 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.30 GBPGross price for quantities from 1 pcs - 0.30 GBP
Net price for quantities from 10 pcs - 0.22 GBPGross price for quantities from 10 pcs - 0.22 GBP
Net price for quantities from 25 pcs - 0.20 GBPGross price for quantities from 25 pcs - 0.20 GBP
Net price for quantities from 100 pcs - 0.16 GBPGross price for quantities from 100 pcs - 0.16 GBP
Net price for quantities from 250 pcs - 0.15 GBPGross price for quantities from 250 pcs - 0.15 GBP
Net price for quantities from 500 pcs - 0.14 GBPGross price for quantities from 500 pcs - 0.14 GBP
Net price for quantities from 1000 pcs - 0.13 GBPGross price for quantities from 1000 pcs - 0.13 GBP
Net price for quantities from 2000 pcs - 0.13 GBPGross price for quantities from 2000 pcs - 0.13 GBP
Net price for quantities from 4000 pcs - 0.12 GBPGross price for quantities from 4000 pcs - 0.12 GBP
Net price for quantities from 10000 pcs - 0.11 GBPGross price for quantities from 10000 pcs - 0.11 GBP
Packaging method by the manufacturer:Cardboard = 2 000 pcs