+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L79L12ACD13TR

IC: voltage regulator; linear,fixed; -12V; 0.1A; SO8; SMD; L79L


Manufacturer: STMicroelectronics

Manufacturer part number:
L79L12ACD13TR
TME Symbol:
L79L12ACD13TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.4V
Output voltage
-12V
Output current
0.1A
Case
SO8
Mounting
SMD
Manufacturer series
L79L
Kind of package
reel, tape
Operating temperature
0...125°C
Tolerance
±5%
Number of channels
1
Gross weight0.148 g
Certificates
See other products in this category: LDO fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L79L12ACD13TR
2028 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.32 EURGross price for quantities from 1 pcs - 0.32 EUR
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 25 pcs - 0.20 EURGross price for quantities from 25 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.17 EUR
Net price for quantities from 250 pcs - 0.15 EURGross price for quantities from 250 pcs - 0.15 EUR
Net price for quantities from 500 pcs - 0.14 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.14 EURGross price for quantities from 1000 pcs - 0.14 EUR
Net price for quantities from 2500 pcs - 0.13 EURGross price for quantities from 2500 pcs - 0.13 EUR
Net price for quantities from 5000 pcs - 0.12 EURGross price for quantities from 5000 pcs - 0.12 EUR
Net price for quantities from 12500 pcs - 0.12 EURGross price for quantities from 12500 pcs - 0.12 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs