+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L79L15ACUTR

IC: voltage regulator; linear,fixed; -15V; 0.1A; SOT89; SMD; L79L


Manufacturer: STMicroelectronics

Manufacturer part number:
L79L15ACUTR
TME Symbol:
L79L15ACUTR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
1.4V
Output voltage
-15V
Output current
0.1A
Case
SOT89
Mounting
SMD
Manufacturer series
L79L
Kind of package
reel, tape
Operating temperature
0...125°C
Number of channels
1
Gross weight0.086 g
Certificates
See other products in this category: Fixed voltage regulators STMicroelectronics,
See other products from this series.:
*
L79L15ACUTR
2500 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.40 EURGross price for quantities from 1 pcs - 0.40 EUR
Net price for quantities from 5 pcs - 0.33 EURGross price for quantities from 5 pcs - 0.33 EUR
Net price for quantities from 10 pcs - 0.29 EURGross price for quantities from 10 pcs - 0.29 EUR
Net price for quantities from 25 pcs - 0.26 EURGross price for quantities from 25 pcs - 0.26 EUR
Net price for quantities from 100 pcs - 0.22 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 250 pcs - 0.20 EURGross price for quantities from 250 pcs - 0.20 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.19 EUR
Net price for quantities from 2500 pcs - 0.18 EURGross price for quantities from 2500 pcs - 0.18 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs