+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L7NHA008U

Servo amplifier; 3x200÷230VAC; Usup: 200÷230VAC; 750W

Manufacturer: LS ELECTRIC

Manufacturer part number:
L7NHA008U
TME Symbol:
L7NHA008U

Specification

Manufacturer
LS ELECTRIC
Type of automation module
servo amplifier
Voltage between phases (for three phase system)
3 x 200...230V AC
Power
0.75kW
Supply voltage
  • 200...230V AC
Gross weight1.5 kg
Certificates
See other products in this category: Servo Controllers LS ELECTRIC,
*
L7NHA008U
0 in TME stock
Net price for quantities from 1 pcs - 958.36 USDGross price for quantities from 1 pcs - 958.36 USD
No. of pieces (Multiplicity: 1)