+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L9001

Driver; DC/DC converter; Uout: 5.82÷6.18VDC; 0÷1A; PowerSSO24; SMD


Manufacturer: STMicroelectronics

Manufacturer part number:
L9001
TME Symbol:
L9001

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
DC/DC converter
Output voltage
5.82...6.18V DC
Output current
0...1A
Case
PowerSSO24
Mounting
SMD
Frequency
465kHz
Operating temperature
-40...125°C
Operating voltage
5.5...18V DC
Gross weight1 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits STMicroelectronics,
*
L9001
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.51 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 3 pcs - 4.96 USDGross price for quantities from 3 pcs - 4.96 USD
Net price for quantities from 10 pcs - 4.38 USDGross price for quantities from 10 pcs - 4.38 USD
Net price for quantities from 49 pcs - 3.94 USDGross price for quantities from 49 pcs - 3.94 USD