+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

L9305EP

IC: driver; PFC controller; PowerSSO36; Ch: 4; 470kHz


Manufacturer: STMicroelectronics

Manufacturer part number:
L9305EP
TME Symbol:
L9305EP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
PFC controller
Case
PowerSSO36
Number of channels
4
Mounting
SMD
Operating temperature
-40...135°C
Frequency
470kHz
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits STMicroelectronics,
*
L9305EP
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.90 EURGross price for quantities from 1 pcs - 12.90 EUR
Net price for quantities from 3 pcs - 11.61 EURGross price for quantities from 3 pcs - 11.61 EUR
Net price for quantities from 10 pcs - 10.20 EURGross price for quantities from 10 pcs - 10.20 EUR
Net price for quantities from 49 pcs - 9.19 EURGross price for quantities from 49 pcs - 9.19 EUR